+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJ0811530000G

Connector: pluggable terminal block; plug; female; 10A; 300V; 1x8

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TJ0811530000G
TME Symbol:
TJ0811530000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
0.3kV
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...16AWG
Connector pinout layout
1x8
Wire cross-section
1.5mm2
Contacts pitch
3.5mm
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight5.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
TJ0811530000G
1090 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 30 pcs - 1.36 USDGross price for quantities from 30 pcs - 1.36 USD
Net price for quantities from 56 pcs - 1.28 USDGross price for quantities from 56 pcs - 1.28 USD
Net price for quantities from 112 pcs - 1.21 USDGross price for quantities from 112 pcs - 1.21 USD
Net price for quantities from 560 pcs - 1.04 USDGross price for quantities from 560 pcs - 1.04 USD
Net price for quantities from 840 pcs - 1.02 USDGross price for quantities from 840 pcs - 1.02 USD
Net price for quantities from 1400 pcs - 1.00 USDGross price for quantities from 1400 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 56 pcs