+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJ0851530000G

Connector: pluggable terminal block; plug; female; 12A; 300V; 1x8

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TJ0851530000G
TME Symbol:
TJ0851530000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.3kV
Number of pins
8
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...12AWG
Connector pinout layout
1x8
Wire cross-section
2.5mm2
Contacts pitch
5.08mm
Number of ways
8
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight12.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
TJ0851530000G
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 95 pcs - 1.76 USDGross price for quantities from 95 pcs - 1.76 USD
Net price for quantities from 190 pcs - 1.64 USDGross price for quantities from 190 pcs - 1.64 USD
Net price for quantities from 285 pcs - 1.57 USDGross price for quantities from 285 pcs - 1.57 USD
Net price for quantities from 475 pcs - 1.50 USDGross price for quantities from 475 pcs - 1.50 USD
Net price for quantities from 570 pcs - 1.48 USDGross price for quantities from 570 pcs - 1.48 USD
Net price for quantities from 1045 pcs - 1.44 USDGross price for quantities from 1045 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 95 pcs