+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

19507501

Mounting plate; hard paper; W: 44mm; L: 59mm; Thk: 2mm


Manufacturer: SPELSBERG

Manufacturer part number:
19507501
TME Symbol:
TK-MPI-75

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
mounting plate
Material
hard paper
Width
44mm
Length
59mm
Thickness
2mm
Plating material
melamine laminated
Related items
TK-PC-75
Gross weight41 g
Certificates
See other products in this category: Enclosures - Mounting Plates SPELSBERG,
*
19507501
2 in TME stock
Net price for quantities from 1 set - 13.30 USDGross price for quantities from 1 set - 13.30 USD
Net price for quantities from 10 set - 12.20 USDGross price for quantities from 10 set - 12.20 USD
Net price for quantities from 50 set - 11.02 USDGross price for quantities from 50 set - 11.02 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts