+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12040501

Enclosure: multipurpose; X: 130mm; Y: 130mm; Z: 75mm; TK PC; grey

NEW

Manufacturer: SPELSBERG

Manufacturer part number:
12040501

Alternative designations: TK PC 1313-7-O

TME Symbol:
TK-PC-1313-7-O

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
130mm
Dimension Z
75mm
Manufacturer series
TK PC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Mounting
for wall mounting
Resistance to
ammonia, UV rays
Protection class
II
Gross weight295.9 g
Certificates
EAN code4013902151141
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
12040501
14 in TME stock
Net price for quantities from 1 pcs - 30.26 USDGross price for quantities from 1 pcs - 30.26 USD
Net price for quantities from 5 pcs - 26.90 USDGross price for quantities from 5 pcs - 26.90 USD
Net price for quantities from 14 pcs - 25.22 USDGross price for quantities from 14 pcs - 25.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs