+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12090801

Enclosure: multipurpose; X: 180mm; Y: 254mm; Z: 111mm; TK PC; grey

NEW

Manufacturer: SPELSBERG

Manufacturer part number:
12090801

Alternative designations: TK PC 2518-11-O

TME Symbol:
TK-PC-2518-11-O

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
180mm
Dimension Y
254mm
Dimension Z
111mm
Manufacturer series
TK PC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Mounting
for wall mounting
Resistance to
ammonia, UV rays
Protection class
II
Gross weight830 g
Certificates
EAN code4013902151288
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
12090801
3 in TME stock
Net price for quantities from 1 pcs - 63.93 USDGross price for quantities from 1 pcs - 63.93 USD
Net price for quantities from 6 pcs - 56.84 USDGross price for quantities from 6 pcs - 56.84 USD
Net price for quantities from 12 pcs - 53.29 USDGross price for quantities from 12 pcs - 53.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.