+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPELSBERG | |
Type of enclosure | multipurpose | |
Dimension X | 180mm | |
Dimension Y | 254mm | |
Dimension Z | 165mm | |
Version | with metric knockouts | |
Manufacturer series | TK PC | |
Enclosure material | polycarbonate | |
Cover material | polycarbonate | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP66 |