+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13050101

Enclosure: multipurpose; X: 65mm; Y: 65mm; Z: 81mm; TK PC; grey; IP66

NEW

Manufacturer: SPELSBERG

Manufacturer part number:
13050101

Alternative designations: TK PC 77-8-TO

TME Symbol:
TK-PC-77-8-TO

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
65mm
Dimension Z
81mm
Manufacturer series
TK PC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP66
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Mounting
for wall mounting
Resistance to
ammonia, UV rays
Protection class
II
Gross weight141.12 g
Certificates
EAN code4013902151707
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
13050101
45 in TME stock
Net price for quantities from 1 pcs - 15.72 USDGross price for quantities from 1 pcs - 15.72 USD
Net price for quantities from 10 pcs - 13.96 USDGross price for quantities from 10 pcs - 13.96 USD
Net price for quantities from 45 pcs - 13.09 USDGross price for quantities from 45 pcs - 13.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs