+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SPELSBERG
Alternative designations: TK PC 97-6-TO
Manufacturer | SPELSBERG | |
Type of enclosure | multipurpose | |
Dimension X | 65mm | |
Dimension Y | 94mm | |
Dimension Z | 57mm | |
Manufacturer series | TK PC | |
Enclosure material | polycarbonate | |
Cover material | polycarbonate | |
Body colour | grey | |
Cover colour | transparent | |
IP rating | IP66 | |
Operating temperature | -35...80°C | |
Mechanical impact resistance | IK08 | |
Flammability rating | UL94V-2 | |
Mounting | for wall mounting | |
Resistance to | ammonia, UV rays | |
Protection class | II |