+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10540901

Enclosure: multipurpose; X: 94mm; Y: 130mm; Z: 57mm; TK PS; grey; IP66

Manufacturer: SPELSBERG

Manufacturer part number:
10540901
TME Symbol:
TK-PS-1309-6-M

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
130mm
Dimension Z
57mm
Version
with metric knockouts
Manufacturer series
TK PS
Enclosure material
polystyrene
Cover material
polystyrene
Body colour
grey
Cover colour
grey
IP rating
IP66
Dimensions
Gross weight158.933 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
10540901
18 in TME stock
Net price for quantities from 1 pcs - 16.74 USDGross price for quantities from 1 pcs - 16.74 USD
Net price for quantities from 3 pcs - 15.08 USDGross price for quantities from 3 pcs - 15.08 USD
Net price for quantities from 15 pcs - 13.71 USDGross price for quantities from 15 pcs - 13.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs