+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11040601

Enclosure: multipurpose; X: 110mm; Y: 180mm; Z: 90mm; TK PS; grey

Manufacturer: SPELSBERG

Manufacturer part number:
11040601
TME Symbol:
TK-PS-1811-9-O

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
180mm
Dimension Z
90mm
Manufacturer series
TK PS
Enclosure material
polystyrene
Cover material
polystyrene
Body colour
grey
Cover colour
grey
IP rating
IP66
Dimensions
Gross weight322.4 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
11040601
41 in TME stock
Net price for quantities from 1 pcs - 24.38 USDGross price for quantities from 1 pcs - 24.38 USD
Net price for quantities from 2 pcs - 22.48 USDGross price for quantities from 2 pcs - 22.48 USD
Net price for quantities from 20 pcs - 20.56 USDGross price for quantities from 20 pcs - 20.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs