+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11090701

Enclosure: multipurpose; X: 180mm; Y: 182mm; Z: 110mm; TK PS; grey

Manufacturer: SPELSBERG

Manufacturer part number:
11090701
TME Symbol:
TK-PS-1818-11-O

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
180mm
Dimension Y
182mm
Dimension Z
110mm
Manufacturer series
TK PS
Enclosure material
polystyrene
Cover material
polystyrene
Body colour
grey
Cover colour
grey
IP rating
IP66
Dimensions
Gross weight520.9 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
11090701
13 in TME stock
Net price for quantities from 1 pcs - 33.32 USDGross price for quantities from 1 pcs - 33.32 USD
Net price for quantities from 2 pcs - 30.55 USDGross price for quantities from 2 pcs - 30.55 USD
Net price for quantities from 20 pcs - 27.77 USDGross price for quantities from 20 pcs - 27.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs