+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKON | |
Type of test accessories | test needle | |
Maksimum spring compression | 6.35mm | |
Tip diameter | 1.5mm | |
Contact material | steel | |
Current rating | 3A | |
Contact plating | gold-plated | |
Operational spring compression | 5.1mm | |
Blade tip shape | cone, head E | |
Max. contact resistance: | 10mΩ | |
Related items | TK0045N | |
Minimum pitch | 2.54mm |