+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK 0050N E 2,54 C 120 A

Test acces: test needle; Maksimum spring compression: 6.35mm


Manufacturer: TEKON

Manufacturer part number:
TK 0050N E 2,54 C 120 A
TME Symbol:
TK0050N.E254C120A

Specification

Manufacturer
TEKON
Type of test accessories
test needle
Maksimum spring compression
6.35mm
Tip diameter
2.54mm
Contact material
CuBe
Current rating
3A
Contact plating
gold-plated
Operational spring compression
5.1mm
Blade tip shape
cone, head E
Max. contact resistance:
15mΩ
Related items
TK0050N
Minimum pitch
3.18mm
TIP
Gross weight0.497 g
See other products in this category: Test Probes TEKON,
*
TK 0050N E 2,54 C 120 A
115 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.27 USDGross price for quantities from 25 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs