+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TAKACHI | |
Type of enclosure | shielding | |
Dimension X | 65.8mm | |
Dimension Y | 110mm | |
Dimension Z | 65.8mm | |
Enclosure material | aluminium | |
Body colour | black | |
Enclosure description | EMI/RFI shielding | |
Enclosures application | designed for electronic circuits sensitive to electromagnetic interferences | |
IP rating | IP67 | |
Manufacturer series | AWN | |
Operating temperature | -40...105°C |