+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF10-2-10D

Enclosure: with panel; PF; X: 100mm; Y: 100mm; Z: 22.5mm; ABS; IP40


Manufacturer: TAKACHI

Manufacturer part number:
PF10-2-10D
TME Symbol:
TKC-PF10-2-10D

Specification

Manufacturer
TAKACHI
Type of enclosure
with panel
Manufacturer series
PF
Dimension X
100mm
Dimension Y
100mm
Dimension Z
22.5mm
Enclosure material
ABS
Body colour
dark grey
IP rating
IP40
Flammability rating
UL94V-0
Operating temperature
-10...60°C
Gross weight87.24 g
Certificates

WATCH VIDEO

See other products in this category: Enclosures with Panel TAKACHI,
See other products from this series.:
*
PF10-2-10D
4 in TME stock
Net price for quantities from 1 pcs - 12.95 USDGross price for quantities from 1 pcs - 12.95 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD
Net price for quantities from 50 pcs - 10.41 USDGross price for quantities from 50 pcs - 10.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.