+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF13-4-9D

Enclosure: with panel; PF; X: 125mm; Y: 85mm; Z: 35mm; ABS; dark grey


Manufacturer: TAKACHI

Manufacturer part number:
PF13-4-9D
TME Symbol:
TKC-PF13-4-9D

Specification

Manufacturer
TAKACHI
Type of enclosure
with panel
Manufacturer series
PF
Dimension X
125mm
Dimension Y
85mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
dark grey
IP rating
IP40
Flammability rating
UL94V-0
Operating temperature
-10...60°C
Gross weight113.18 g
Certificates

WATCH VIDEO

See other products in this category: Enclosures with Panel TAKACHI,
See other products from this series.:
*
PF13-4-9D
4 in TME stock
Net price for quantities from 1 pcs - 13.54 USDGross price for quantities from 1 pcs - 13.54 USD
Net price for quantities from 10 pcs - 12.26 USDGross price for quantities from 10 pcs - 12.26 USD
Net price for quantities from 50 pcs - 10.77 USDGross price for quantities from 50 pcs - 10.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.