+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFF10-2-7W

Enclosure: with panel; with fixing lugs; PFF; X: 67.4mm; Y: 124.3mm


Manufacturer: TAKACHI

Manufacturer part number:
PFF10-2-7W
TME Symbol:
TKC-PFF10-2-7W

Specification

Manufacturer
TAKACHI
Type of enclosure
with panel
Version
with fixing lugs
Manufacturer series
PFF
Dimension X
67.4mm
Dimension Y
124.3mm
Dimension Z
22.5mm
Enclosure material
ABS
Body colour
white
IP rating
IP40
Flammability rating
UL94V-0
Operating temperature
-10...60°C
Gross weight63.5 g
Certificates

WATCH VIDEO

See other products in this category: Enclosures with Panel TAKACHI,
See other products from this series.:
*
PFF10-2-7W
7 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 10 pcs - 9.38 USDGross price for quantities from 10 pcs - 9.38 USD
Net price for quantities from 50 pcs - 8.35 USDGross price for quantities from 50 pcs - 8.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.