+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI-1

Enclosure: for computer; aluminium; light grey; X: 65mm; Y: 95mm

Manufacturer: TAKACHI

Manufacturer part number:
RPI-1
TME Symbol:
TKC-RPI-1

Specification

Manufacturer
TAKACHI
Type of enclosure
for computer
Application - series/manufacturer
Raspberry Pi 2 B, Raspberry Pi 3 B, Raspberry Pi 3 B+
Enclosure material
aluminium
Body colour
light grey
Dimension X
65mm
Dimension Y
95mm
Dimension Z
37mm
Gross weight250 g
Certificates

WATCH VIDEO

See other products in this category: Enclosure for Embedded Systems TAKACHI,
*
RPI-1
10 in TME stock
Net price for quantities from 1 pcs - 66.29 USDGross price for quantities from 1 pcs - 66.29 USD
Net price for quantities from 10 pcs - 59.66 USDGross price for quantities from 10 pcs - 59.66 USD
Net price for quantities from 50 pcs - 53.03 USDGross price for quantities from 50 pcs - 53.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts