+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RSP8-4B

Cable gland; with strain relief; M8; 1.25; IP68; polyamide; black


Manufacturer: TAKACHI

Manufacturer part number:
RSP8-4B
TME Symbol:
TKC-RSP8-4B

Specification

Manufacturer
TAKACHI
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
M8
Thread pitch
1.25
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
2.5...4mm
Kind of thread
metric
Kit contents
  • nut
  • O-ring gasket
Gross weight4.41 g
See other products in this category: Glands TAKACHI,
*
RSP8-4B
21 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.12 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.