+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIC3-5-2W

Enclosure: for remote controller; SIC; IP40; X: 25mm; Y: 54mm; ASA

Manufacturer: TAKACHI

Manufacturer part number:
SIC3-5-2W
TME Symbol:
TKC-SIC3-5-2W

Specification

Manufacturer
TAKACHI
Type of enclosure
for remote controller
Manufacturer series
SIC
IP rating
IP40
Dimension X
25mm
Dimension Y
54mm
Dimension Z
18mm
Enclosure material
ASA
Body colour
white
Gross weight10 g
See other products in this category: Remote Control Enclosures TAKACHI,
See other products from this series.:
*
SIC3-5-2W
0 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 10 pcs - 3.47 USDGross price for quantities from 10 pcs - 3.47 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.