+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TAKACHI | |
Type of enclosure | for remote controller | |
Manufacturer series | SIC | |
IP rating | IP40 | |
Dimension X | 38mm | |
Dimension Y | 65mm | |
Dimension Z | 14mm | |
Enclosure material | ABS | |
Body colour | black |