+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIC5-5-3B

Enclosure: for remote controller; SIC; IP40; X: 45mm; Y: 50mm; ABS


Manufacturer: TAKACHI

Manufacturer part number:
SIC5-5-3B
TME Symbol:
TKC-SIC5-5-3B

Specification

Manufacturer
TAKACHI
Type of enclosure
for remote controller
Manufacturer series
SIC
IP rating
IP40
Dimension X
45mm
Dimension Y
50mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Gross weight18 g
See other products in this category: Remote Control Enclosures TAKACHI,
See other products from this series.:
*
SIC5-5-3B
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.61 USDGross price for quantities from 50 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.