+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TKC-V60S

Ventilation device; Ø63mm; for enclosures; polycarbonate


Manufacturer: TAKACHI

Manufacturer part number:
TKC-V60S
TME Symbol:
TKC-V60S

Specification

Manufacturer
TAKACHI
Type of enclosures accessories
ventilation device
Dimensions
Ø63mm
Application
for enclosures
Body material
polycarbonate
Gross weight69.66 g
Certificates

WATCH VIDEO

See other products in this category: Enclosures - Other Accessories TAKACHI,
*
TKC-V60S
14 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
Net price for quantities from 3 pcs - 12.61 USDGross price for quantities from 3 pcs - 12.61 USD
Net price for quantities from 5 pcs - 11.27 USDGross price for quantities from 5 pcs - 11.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.