+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WP10-10-4G

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 40mm; WP; ASA; IP67


Manufacturer: TAKACHI

Manufacturer part number:
WP10-10-4G
TME Symbol:
TKC-WP10-10-4G

Specification

Manufacturer
TAKACHI
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
40mm
Manufacturer series
WP
Enclosure material
ASA
Body colour
light grey
IP rating
IP67
Operating temperature
-30...60°C
Flammability rating
UL94HB
Dimensions
Gross weight132 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures TAKACHI,
See other products from this series.:
*
WP10-10-4G
14 in TME stock
Net price for quantities from 1 pcs - 16.20 USDGross price for quantities from 1 pcs - 16.20 USD
Net price for quantities from 10 pcs - 14.57 USDGross price for quantities from 10 pcs - 14.57 USD
Net price for quantities from 50 pcs - 13.03 USDGross price for quantities from 50 pcs - 13.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.