+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TKT100M1602BR

Capacitor: tantalum; 10uF; 16VDC; THT; ±20%; -55÷85°C; 2.54mm


Manufacturer: KINGTRONICS

Manufacturer part number:
TKT100M1602BR
TME Symbol:
TKT100M1602BR

Specification

Manufacturer
KINGTRONICS
Type of capacitor
tantalum
Capacitance
10µF
Operating voltage
16V DC
Mounting
THT
Tolerance
±20%
Operating temperature
-55...85°C
Terminal pitch
2.54mm
Caution!
  • Higher voltage ratings and tighter tolerance product may be substituted within the same size. Voltage substitution will be marked with the higher voltage rating.
Gross weight0.182 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT tantalum capacitors KINGTRONICS,
*
TKT100M1602BR
407 in TME stock
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcsBag = 500 pcsBag = 1 000 pcsCardboard = 5 000 pcs