+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TLHR4605-MS12Z

LED; red; 3mm; 2.5÷6mcd; 60°; Front: convex; 2÷3VDC; No.of term: 2

NEW

Manufacturer: VISHAY

Manufacturer part number:
TLHR4605-MS12Z
TME Symbol:
TLHR4605-MS12Z

Specification

Manufacturer
VISHAY
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
2.5...6mcd
Viewing angle
60°
Wavelength
612...625nm
LED lens
diffused
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round VISHAY,
*
TLHR4605-MS12Z
0 in TME stock
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.