+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A12-2251

Connector: terminal block; 32A; 690V; with wire protector; yellow


Manufacturer: POKÓJ

Manufacturer part number:
A12-2251
TME Symbol:
TLZ-4

Specification

Manufacturer
POKÓJ
Type of connector
terminal block
Current rating
32A
Rated voltage
690V
Connector variant
with wire protector
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
yellow
Body material
polyamide
Mounting hole diameter
3.1mm
Length
118mm
Wire cross-section
0.75...4mm2
Number of ways
12
Number of terminals
24
Height
20mm
Width
22mm
Connectors features
may be easily broken into smaller fragments
Stripped wire length
6.5mm
Operating temperature
-25...100°C
Gross weight55.5 g
Certificates
See other products in this category: Terminal blocks POKÓJ,
*
A12-2251
39 in TME stock
Net price for quantities from 1 pcs - 13.32 USDGross price for quantities from 1 pcs - 13.32 USD
Net price for quantities from 5 pcs - 11.94 USDGross price for quantities from 5 pcs - 11.94 USD
Net price for quantities from 20 pcs - 10.56 USDGross price for quantities from 20 pcs - 10.56 USD
Net price for quantities from 50 pcs - 9.29 USDGross price for quantities from 50 pcs - 9.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs