+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM-223

Light meter; 4000u÷40mW/cm2; uW/cm2; 3x/s; 133x48x23mm


Manufacturer: TENMARS

Manufacturer part number:
TM-223
TME Symbol:
TM-223

Specification

Manufacturer
TENMARS
Type of meter
light meter
Kind of display used
LCD
Display parameters
3,75 digit (3999)
Measurement
illuminance, solar power
Measuring range
4000µ...40mW/cm2
Measuring unit
µW/cm2
Kind of measured light
fluorescent, metal halide lamps, UV (290-390 nm), UVA, UVB
Sampling
3x/s
Dimensions
133x48x23mm
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • HOLD function
  • low battery indicator
  • overflow indicator
  • zeroing function
Gross weight171.6 g

WATCH VIDEO

See other products in this category: Luxmeters TENMARS,
*
TM-223
1 in TME stock
Net price for quantities from 1 pcs - 129.65 USDGross price for quantities from 1 pcs - 129.65 USD
Net price for quantities from 3 pcs - 121.05 USDGross price for quantities from 3 pcs - 121.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts