+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM-305U

Data logger; temperature,humidity; IP54; ±0.6°C; ±3%; 1÷99%RH


Manufacturer: TENMARS

Manufacturer part number:
TM-305U
TME Symbol:
TM-305U

Specification

Manufacturer
TENMARS
Type of meter
data logger
Measurement
humidity, temperature
IP rating
IP54
Temperature measurement accuracy
±0.6°C
Humidity measuring accuracy
±3%
Humidity measuring range
1...99% RH
Temperature measuring range
-40...85°C
Standard equipment
USB cable
Interface
USB
Dimensions
83x60x24mm
Measuring instrument features
low battery indicator
Measurement memory
50000
Software
included
Power supply
  • battery CR14250 1/2AA 3V x1
Battery/ rechargeable battery
  • battery CR14250 1/2AA 3V x1
Gross weight237.4 g

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers TENMARS,
*
TM-305U
0 in TME stock
Net price for quantities from 1 pcs - 136.53 USDGross price for quantities from 1 pcs - 136.53 USD
Net price for quantities from 3 pcs - 128.20 USDGross price for quantities from 3 pcs - 128.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.