+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM 1625

Mounting plate; steel; W: 151mm; L: 214mm; Plating: zinc; EURONORD

Manufacturer: FIBOX

Manufacturer part number:
TM 1625
TME Symbol:
TM1625

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
151mm
Length
214mm
Plating material
zinc
Related items
AB162509, AB162513, PC162509, PC162513, PC162515, PCT162509, PCT162513
Application - series/manufacturer
EURONORD
Gross weight378.2 g
Certificates
EAN code6418074034076

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
TM 1625
18 in TME stock
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 4 pcs - 7.33 USDGross price for quantities from 4 pcs - 7.33 USD
Net price for quantities from 16 pcs - 6.44 USDGross price for quantities from 16 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.