+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ABB | |
Type of transformer | bell | |
Power | 30VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 12V | |
Secondary voltage 2 | 24V | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Operating temperature | 10...40°C |