+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14138721

Meter: temperature; analogue,bimetal; 0÷120°C; Probe l: 100mm


Manufacturer: WIKA

Manufacturer part number:
14138721
TME Symbol:
TMA43-14138721

Specification

Manufacturer
WIKA
Type of meter
temperature
Kind of meter
analogue, bimetal
Temperature measuring range
0...120°C
Probe length
0.1m
Measuring instruments application
heating systems
Measurement
temperature
Manufacturer series
A43
Enclosure material
aluminium
Diameter
100mm
Accuracy class
2
Cover material
copper alloy
Mechanical connection
G 1/2"B
Measuring instrument features
  • acrylic glass
  • rear position of the sensor
Gross weight122.33 g

WATCH VIDEO

See other products in this category: Temperature Meters WIKA,
See other products from this series.:
*
14138721
14 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.