+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMEH-S25-C0

Screw mounted clamp; polypropylene; Ht: 7mm; L: 16mm; Width: 50.3mm

Manufacturer: PANDUIT

Manufacturer part number:
TMEH-S25-C0
TME Symbol:
TMEH-S25-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
screw mounted clamp
Body material
polypropylene
Height
7mm
Length
16mm
Width
50.3mm
Cable accessories application
Cable P-clips
Gross weight4.555 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
TMEH-S25-C0
0 in TME stock
Net price for quantities from 25 pcs - 1.78 USDGross price for quantities from 25 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 100 pcs