+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMF 30105

Converter: AC/DC; 25W; Uin: 90÷264VAC,120÷370VDC; Uout: 5VDC; 82%


Manufacturer: TRACO POWER

Manufacturer part number:
TMF 30105
TME Symbol:
TMF30105

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
25W
Input voltage
90...264V AC, 120...370V DC
Output voltage
5V DC
Output current
5A
Efficiency
82%
Manufacturer series
TMF
Body dimensions
64.1x45.6x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Dimensions
Gross weight133.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMF 30105
0 in TME stock
Net price for quantities from 1 pcs - 92.93 USDGross price for quantities from 1 pcs - 92.93 USD
Net price for quantities from 5 pcs - 89.84 USDGross price for quantities from 5 pcs - 89.84 USD
Net price for quantities from 25 pcs - 83.64 USDGross price for quantities from 25 pcs - 83.64 USD
Net price for quantities from 100 pcs - 77.45 USDGross price for quantities from 100 pcs - 77.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.