+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMM1

Timer; 1÷10days; SPDT; 250VAC/8A; Usup: 12÷240VAC; 12÷240VDC; TM

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
TMM1
TME Symbol:
TMM1

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
timer
Counting range
1...10days
Kind of output
SPDT
Output 1 electrical parameters
250V AC / 8A
Manufacturer series
TM
Counter operation modes
ON and OFF delay, ON for the set interval, symmetrical cyclical operation pause first, symmetrical cyclical operation pulse first
Electrical connection
screw terminals
Mounting
for DIN rail mounting
IP rating
IP40 (from the front)
Indication
LED
Operating temperature
-20...60°C
Supply voltage
  • 12...240V AC
  • 12...240V DC
Gross weight81.22 g
Certificates
EAN code8013975147108
See other products in this category: Analogue Timers LOVATO ELECTRIC,
See other products from this series.:
*
TMM1
96 in TME stock
Net price for quantities from 1 pcs - 79.47 USDGross price for quantities from 1 pcs - 79.47 USD
Net price for quantities from 10 pcs - 72.65 USDGross price for quantities from 10 pcs - 72.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs