+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMPS 10-124

Converter: AC/DC; 10W; Uin: 85÷264VAC,120÷370VDC; Uout: 24VDC; 86%


Manufacturer: TRACO POWER

Manufacturer part number:
TMPS 10-124
TME Symbol:
TMPS10-124

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
10W
Input voltage
85...264V AC, 120...370V DC
Output voltage
24V DC
Output current
0.41A
Efficiency
86%
Manufacturer series
TMPS
Body dimensions
38.1x25.4x15.74mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Dimensions
Gross weight34.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMPS 10-124
0 in TME stock
Net price for quantities from 1 pcs - 25.39 USDGross price for quantities from 1 pcs - 25.39 USD
Net price for quantities from 50 pcs - 23.66 USDGross price for quantities from 50 pcs - 23.66 USD
Net price for quantities from 100 pcs - 22.82 USDGross price for quantities from 100 pcs - 22.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs