+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4410.0007

Circuit breaker; Urated: 240VAC; 28VDC; 5A; SPST; Poles: 1; screw


Manufacturer: SCHURTER

Manufacturer part number:
4410.0007
TME Symbol:
TMT12-211-5

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
28V DC/240V AC
Current rating
5A
Contacts configuration
SPST
Number of poles
1
Mounting
screw
IP rating
IP40
Manufacturer series
TMT12-211
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
Ø11mm
Dielectric strength
1.5kV AC
Thread length
10mm
Breakers application
household appliance, industrial appliance
Trade name
MCB
Operating temperature
-5...60°C
Gross weight29.11 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4410.0007
7 in TME stock
Net price for quantities from 1 pcs - 32.58 USDGross price for quantities from 1 pcs - 32.58 USD
Net price for quantities from 10 pcs - 30.90 USDGross price for quantities from 10 pcs - 30.90 USD
Net price for quantities from 40 pcs - 28.85 USDGross price for quantities from 40 pcs - 28.85 USD
Net price for quantities from 100 pcs - 26.99 USDGross price for quantities from 100 pcs - 26.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs