+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H3331A COPPER

Connector: TNC; plug; male; angled 90°; crimped; for cable; RG58


Manufacturer: YIZN

Manufacturer part number:
H3331A COPPER
TME Symbol:
TNC-203

Specification

Manufacturer
YIZN
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
angled 90°
Electrical mounting
crimped
Mechanical mounting
for cable
Kind of cable
RG58
Gross weight19.62 g
Certificates
See other products in this category: TNC connectors YIZN,
*
H3331A COPPER
1389 in TME stock
Net price for quantities from 1 pcs - 3.93 USDGross price for quantities from 1 pcs - 3.93 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 200 pcs - 1.73 USDGross price for quantities from 200 pcs - 1.73 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcs