+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of Transformer | current | |
Manufacturer series | TO | |
AC current measuring range | 600A | |
Power | 2.5VA | |
IP rating | IP20 | |
Body dimensions | 145x114x32mm | |
Secondary winding current 1 | 5A | |
Accuracy class | 0.5 | |
Kind of core | split | |
Operating temperature | -15...50°C |