+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2618390000

Relay: interface; SPST-NO; Ucntrl: 120VAC; 1A; 24÷240VAC; Relay set

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2618390000

Alternative designations: TOP 120VAC RC 230VAC1A

TME Symbol:
TOP120AC-RC-230AC1

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
SPST-NO
Control voltage
120V AC
Max. operating current
1A
Switched voltage
24...240V AC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
87.8x89.4x6.4mm
Operating temperature
-20...60°C
Dimensions
Gross weight35 g
Certificates
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
2618390000
0 in TME stock
Net price for quantities from 1 pcs - 67.74 USDGross price for quantities from 1 pcs - 67.74 USD
Net price for quantities from 10 pcs - 60.79 USDGross price for quantities from 10 pcs - 60.79 USD
Net price for quantities from 30 pcs - 57.32 USDGross price for quantities from 30 pcs - 57.32 USD
Net price for quantities from 100 pcs - 50.37 USDGross price for quantities from 100 pcs - 50.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.