+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1127670000

Relay: interface; DPDT; Ucntrl: 24÷230VAC,24÷230VDC; 3.5A; 3÷33VDC

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1127670000

Alternative designations: TOZ 24-230VUC 24VDC3,5A

TME Symbol:
TOZ-24-230VUC-3.5A

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Contacts configuration
DPDT
Control voltage
24...230V AC, 24...230V DC
Max. operating current
3.5A
Switched voltage
3...33V DC
Relay variant
Relay set
Mounting
for DIN rail mounting
Body dimensions
12.8x90x88mm
Leads
screw terminals
Operating temperature
-40...60°C
Dimensions
Output configuration
Gross weight51.83 g
Certificates
EAN code4032248909094
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
*
1127670000
13 in TME stock
Net price for quantities from 1 pcs - 63.58 USDGross price for quantities from 1 pcs - 63.58 USD
Net price for quantities from 10 pcs - 61.47 USDGross price for quantities from 10 pcs - 61.47 USD
Net price for quantities from 30 pcs - 59.35 USDGross price for quantities from 30 pcs - 59.35 USD
Net price for quantities from 100 pcs - 55.11 USDGross price for quantities from 100 pcs - 55.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs