+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-6010

Laboratory power supply: standard; single-channel,linear; 0÷10A


Manufacturer: TWINTEX

Manufacturer part number:
TP-6010
TME Symbol:
TP-6010

Specification

Manufacturer
TWINTEX
Type of laboratory power supply
standard
Kind of power supply
linear, single-channel
Number of channels
1
Output voltage
0...60V DC
Output current
0...10A
Kind of display used
LED x2
Voltage stabilisation
≤0.02%+ 5mV
Current stabilisation
≤0.2%+ 3mA
Maximum power
600W
Protection
against reverse polarity, anti-overload OPP, overheating OTP
Dimensions
260x160x370mm
Voltage (regulated) ripple and noise
≤2mVrms
Display parameters
3 digit
Operating temperature
0...40°C
Supply voltage
  • 100...240V AC
Measuring instrument features
  • coarse and precise voltage and current adjustment
  • simultaneous voltage and current readout
Gross weight15.8 kg
Guarantee (months)12

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: One Channel Power Supplies TWINTEX,
*
TP-6010
44 in TME stock
Net price for quantities from 1 pcs - 350.00 USDGross price for quantities from 1 pcs - 350.00 USD
Net price for quantities from 2 pcs - 333.00 USDGross price for quantities from 2 pcs - 333.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.