+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPP 65-105E-D

Converter: AC/DC; 65W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; 90%


Manufacturer: TRACO POWER

Manufacturer part number:
TPP 65-105E-D
TME Symbol:
TPP65-105E-D

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
65W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output current
10A
Efficiency
90%
Manufacturer series
TPP 65-D
Body dimensions
81.3x55.9x30.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Application
medical applications
Dimensions
Gross weight265 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TPP 65-105E-D
0 in TME stock
Net price for quantities from 1 pcs - 76.12 USDGross price for quantities from 1 pcs - 76.12 USD
Net price for quantities from 5 pcs - 69.21 USDGross price for quantities from 5 pcs - 69.21 USD
Net price for quantities from 25 pcs - 62.08 USDGross price for quantities from 25 pcs - 62.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.