+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TQVHB

Hub USB; USB 2.0,USB 3.0; PnP; grey; Number of ports: 9; 0.15m

Manufacturer: VENTION

Manufacturer part number:
TQVHB
TME Symbol:
TQVHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.0
PC accessories features
PnP
Colour
grey
Number of ports
9
Standard
Power Delivery, Quick Charge
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible IOS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • HDMI socket x2
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight127 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
TQVHB
1 in TME stock
Net price for quantities from 1 pcs - 72.51 USDGross price for quantities from 1 pcs - 72.51 USD
Net price for quantities from 3 pcs - 68.43 USDGross price for quantities from 3 pcs - 68.43 USD
Net price for quantities from 5 pcs - 63.46 USDGross price for quantities from 5 pcs - 63.46 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts