+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR-12-1 SCHUKO

Automation module: regulator; digital; temperature; 220÷230VAC

Manufacturer: NOVATEK ELECTRO

Manufacturer part number:
TR-12-1 SCHUKO
TME Symbol:
TR-12-1

Specification

Manufacturer
NOVATEK ELECTRO
Type of automation module
regulator
Kind of temperature sensor
digital
Controlled parameter
temperature
IP rating
IP30
Kind of display used
LCD
Display parameters
3 digit
Current rating
16A
Insulation voltage
450V
Range of temperature control
-10...90°C
Switching capacity
3.6kW
Leads
from bottom
Cable length with temperature probe
100mm
Body dimensions
122x61x76mm
Operating temperature
-10...45°C
Supply voltage
  • 220...230V AC
Additional functions
  • LCD display
  • LED status indicator
Gross weight186.2 g

WATCH VIDEO

See other products in this category: Temperature Regulators NOVATEK ELECTRO,
*
TR-12-1 SCHUKO
1 in TME stock
Net price for quantities from 1 pcs - 24.85 USDGross price for quantities from 1 pcs - 24.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts