+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1122770000

Relay: interface; Ucoil: 24VDC; SPDT; 6A; Uswitch: max.250VDC


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1122770000

Alternative designations: TRS 24VDC 1CO

TME Symbol:
TRS-24VDC-1CO

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
SPDT
Max. operating current
6A
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-40...60°C
Body dimensions
6.4x90x88mm
Dimensions
Output configuration
Gross weight30.85 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WEIDMÜLLER,
*
1122770000
1401 in TME stock
Net price for quantities from 1 pcs - 11.23 USDGross price for quantities from 1 pcs - 11.23 USD
Net price for quantities from 5 pcs - 10.55 USDGross price for quantities from 5 pcs - 10.55 USD
Net price for quantities from 10 pcs - 10.13 USDGross price for quantities from 10 pcs - 10.13 USD
Net price for quantities from 20 pcs - 9.72 USDGross price for quantities from 20 pcs - 9.72 USD
Net price for quantities from 50 pcs - 9.30 USDGross price for quantities from 50 pcs - 9.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 360 pcs