+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1123490000

Relay: interface; Ucoil: 24VDC; DPDT; 8A; Uswitch: max.250VDC

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1123490000

Alternative designations: TRS 24VDC 2CO

TME Symbol:
TRS-24VDC-2CO

Specification

Manufacturer
WEIDMÜLLER
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
DPDT
Max. operating current
8A
Switched voltage
max. 250V AC, max. 250V DC
Mounting
for DIN rail mounting
Leads
screw terminals
Relay variant
Relay set
Operating temperature
-40...60°C
Body dimensions
12.8x90x88mm
Dimensions
Output configuration
Gross weight55.67 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WEIDMÜLLER,
*
1123490000
566 in TME stock
Net price for quantities from 1 pcs - 13.14 USDGross price for quantities from 1 pcs - 13.14 USD
Net price for quantities from 10 pcs - 11.95 USDGross price for quantities from 10 pcs - 11.95 USD
Net price for quantities from 50 pcs - 11.03 USDGross price for quantities from 50 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs