+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1123340000

Socket; 10A; for DIN rail mounting; spring clamps; -40÷60°C; 5VDC


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1123340000

Alternative designations: TRZ 5VDC 1CO EMPTY

TME Symbol:
TRZ-5VDC-1CO-EMPTY

Specification

Manufacturer
WEIDMÜLLER
Type of relays accessories
socket
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
spring clamps
Operating temperature
-40...60°C
Body dimensions
87.8x90.5x6.4mm
Switched voltage
max. 250V AC
Control voltage
5V DC
Contacts configuration
SPDT
Dimensions
Gross weight23.503 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories WEIDMÜLLER,
*
1123340000
0 in TME stock
Net price for quantities from 1 pcs - 13.36 USDGross price for quantities from 1 pcs - 13.36 USD
Net price for quantities from 10 pcs - 8.25 USDGross price for quantities from 10 pcs - 8.25 USD
Net price for quantities from 20 pcs - 7.84 USDGross price for quantities from 20 pcs - 7.84 USD
Net price for quantities from 30 pcs - 7.66 USDGross price for quantities from 30 pcs - 7.66 USD
Net price for quantities from 50 pcs - 7.45 USDGross price for quantities from 50 pcs - 7.45 USD
Net price for quantities from 100 pcs - 7.18 USDGross price for quantities from 100 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs