+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS 12/007

Transformer: mains; 12VA; 230VAC; 9V; 9V; 650mA; 650mA; screw type

Manufacturer: INDEL

Manufacturer part number:
TS 12/007
TME Symbol:
TS12/007

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
0.65A
Secondary winding current 2
650mA
Leads
for PCB
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
1-5
Secondary winding terminals
10-9, 7-6
Dimensions
Gross weight363.3 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 12/007
31 in TME stock
Net price for quantities from 1 pcs - 12.87 USDGross price for quantities from 1 pcs - 12.87 USD
Net price for quantities from 5 pcs - 11.95 USDGross price for quantities from 5 pcs - 11.95 USD
Net price for quantities from 25 pcs - 11.12 USDGross price for quantities from 25 pcs - 11.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.