+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS 20/035

Transformer: mains; 20VA; 230VAC; 115V; 170mA; Leads: solder lugs

Manufacturer: INDEL

Manufacturer part number:
TS 20/035
TME Symbol:
TS20/035

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
20VA
Primary voltage
230V AC
Secondary voltage 1
115V
Secondary winding current 1
170mA
Leads
solder lugs
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
1-5
Secondary winding terminals
10-6
Dimensions
Gross weight484.2 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 20/035
277 in TME stock
Net price for quantities from 1 pcs - 17.12 USDGross price for quantities from 1 pcs - 17.12 USD
Net price for quantities from 5 pcs - 15.90 USDGross price for quantities from 5 pcs - 15.90 USD
Net price for quantities from 25 pcs - 14.79 USDGross price for quantities from 25 pcs - 14.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.